Part Details for RNCF1210DTC18R0 by SEI Stackpole Electronics Inc
Results Overview of RNCF1210DTC18R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF1210DTC18R0 Information
RNCF1210DTC18R0 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF1210DTC18R0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF1210DTC18R0
|
Avnet Americas | - Tape and Reel (Alt: RNCF1210DTC18R0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0574 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 18 ohm, 1210, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0580 / $0.1000 | Buy Now |
US Tariff Estimator: RNCF1210DTC18R0 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF1210DTC18R0
RNCF1210DTC18R0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF1210DTC18R0 Part Data Attributes
|
|
RNCF1210DTC18R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210DTC18R0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 18ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | Stackpole Electronics, Inc. | |
| Additional Feature | PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 mm | |
| Package Length | 3.1 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 2.4 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 18 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1210 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 50 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RNCF1210DTC18R0
This table gives cross-reference parts and alternative options found for RNCF1210DTC18R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210DTC18R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RTX1218R0DEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | RNCF1210DTC18R0 vs RTX1218R0DEP2 |
| RT1210DRE1318R0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210 | RNCF1210DTC18R0 vs RT1210DRE1318R0 |
| AR13DTDO0180 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 18ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210DTC18R0 vs AR13DTDO0180 |
| RN732ELTE18R0D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210DTC18R0 vs RN732ELTE18R0D50 |
| RP73G2E18RDTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 18ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RNCF1210DTC18R0 vs RP73G2E18RDTD |
| RNCS1210DTC18R0-AS | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 18ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210DTC18R0 vs RNCS1210DTC18R0-AS |
| RNCF1210DKC18R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 18ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210DTC18R0 vs RNCF1210DKC18R0 |
| WF10T18R0DQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210DTC18R0 vs WF10T18R0DQLQ |
| WF10T18R0DVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210DTC18R0 vs WF10T18R0DVLQ |
| AGTF1210-YC-18R0DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 18ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210DTC18R0 vs AGTF1210-YC-18R0DT |