Part Details for RNCF2010BKE392K by SEI Stackpole Electronics Inc
Results Overview of RNCF2010BKE392K by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF2010BKE392K Information
RNCF2010BKE392K by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF2010BKE392K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF2010BKE392K
|
Avnet Americas | - Tape and Reel (Alt: RNCF2010BKE392K) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.2286 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 392 Kohm, 2010, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2290 / $0.4000 | Buy Now |
US Tariff Estimator: RNCF2010BKE392K by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF2010BKE392K
RNCF2010BKE392K CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF2010BKE392K Part Data Attributes
|
|
RNCF2010BKE392K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2010BKE392K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 392000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 4.9 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 392000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RNCF2010BKE392K
This table gives cross-reference parts and alternative options found for RNCF2010BKE392K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010BKE392K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR10BBCO3923 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 392000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BKE392K vs AR10BBCO3923 |
| PRC2010TC25O392K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 392000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | RNCF2010BKE392K vs PRC2010TC25O392K+-0.05% |
| PRC2010TC25V392K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 392000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | RNCF2010BKE392K vs PRC2010TC25V392K+-0.1% |
| NTRA25HA3923CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 392000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BKE392K vs NTRA25HA3923CTR1KQYF |
| HPTF2010-UE-3923BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 392000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BKE392K vs HPTF2010-UE-3923BT |
| AGTF2010-YE-3923BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 392000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BKE392K vs AGTF2010-YE-3923BT |
| RNCS2010ATE392K-AS | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 392000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BKE392K vs RNCS2010ATE392K-AS |
| AR10BTCO3923 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 392000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BKE392K vs AR10BTCO3923 |
| RP73F2H392KATE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 392000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | RNCF2010BKE392K vs RP73F2H392KATE |
| CPR20A3923CT4-CO | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.33W, 392000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BKE392K vs CPR20A3923CT4-CO |