Part Details for RNCF2010DKE383R by SEI Stackpole Electronics Inc
Results Overview of RNCF2010DKE383R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF2010DKE383R Information
RNCF2010DKE383R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF2010DKE383R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF2010DKE383R
|
Avnet Americas | - Tape and Reel (Alt: RNCF2010DKE383R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1114 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 383 ohm, 2010, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1120 / $0.1950 | Buy Now |
US Tariff Estimator: RNCF2010DKE383R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF2010DKE383R
RNCF2010DKE383R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF2010DKE383R Part Data Attributes
|
|
RNCF2010DKE383R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2010DKE383R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 383ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 4.9 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 383 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RNCF2010DKE383R
This table gives cross-reference parts and alternative options found for RNCF2010DKE383R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010DKE383R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNCS2010DTE383R-AS | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 383ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010DKE383R vs RNCS2010DTE383R-AS |
| AR10DTCO3830N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 383ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010DKE383R vs AR10DTCO3830N |
| PRCA2010TC25O383R+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 383ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010DKE383R vs PRCA2010TC25O383R+/-0.5% |
| NTRA25HD3830CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 383ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010DKE383R vs NTRA25HD3830CTR1KQYF |
| HAR10DTCO3830A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 383ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010DKE383R vs HAR10DTCO3830A |
| NTRA25HD3830CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 383ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010DKE383R vs NTRA25HD3830CTRQYF |
| RNCF2010DTE383R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 383ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010DKE383R vs RNCF2010DTE383R |
| NTRH20D3830CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 383ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | RNCF2010DKE383R vs NTRH20D3830CTRF |
| HPTF2010-UE-3830DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 383ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010DKE383R vs HPTF2010-UE-3830DT |
| PRC2010TTC25383R+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 383ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | RNCF2010DKE383R vs PRC2010TTC25383R+/-0.5% |