If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Resistor, Thin Film, 0.1W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
RNCP0402FTD18R2
Yes
Yes
Active
STACKPOLE ELECTRONICS INC
SMT, 0402
compliant
EAR99
8533.21.00.30
16 Weeks
SEI Stackpole Electronics Inc
5.65
ANTI-SULFUR
RECTANGULAR PACKAGE
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.3 mm
1 mm
RECTANGULAR PACKAGE
SMT
0.5 mm
TR, PAPER, 7 INCH
0.1 W
70 °C
18.2 Ω
FIXED RESISTOR
0402
YES
THIN FILM
100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1%
50 V
20,000