Part Details for RNCS2010DTE49R9 by SEI Stackpole Electronics Inc
Results Overview of RNCS2010DTE49R9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCS2010DTE49R9 Information
RNCS2010DTE49R9 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCS2010DTE49R9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCS2010DTE49R9
|
Avnet Americas | - Tape and Reel (Alt: RNCS2010DTE49R9) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0969 / $0.1000 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 49.9 ohm, 2010, 0.5%, 25 ppm, 0.25W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1000 / $0.1750 | Buy Now |
US Tariff Estimator: RNCS2010DTE49R9 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCS2010DTE49R9
RNCS2010DTE49R9 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCS2010DTE49R9 Part Data Attributes
|
|
RNCS2010DTE49R9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2010DTE49R9
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | Stackpole Electronics, Inc. | |
| Additional Feature | HIGH PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 mm | |
| Package Length | 4.9 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 2.4 mm | |
| Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 49.9 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 2010 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 25 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for RNCS2010DTE49R9
This table gives cross-reference parts and alternative options found for RNCS2010DTE49R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2010DTE49R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLU2010-49R9-DB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 49.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2010, | RNCS2010DTE49R9 vs BLU2010-49R9-DB25Q |
| BLU2010-49R9-DT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 49.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2010, | RNCS2010DTE49R9 vs BLU2010-49R9-DT25 |
| BLU2010P-49R9-DT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 49.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2010, | RNCS2010DTE49R9 vs BLU2010P-49R9-DT25Q |
| RN20D49R9CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | RNCS2010DTE49R9 vs RN20D49R9CT1-25 |
| BLU2010-49R9-DT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 49.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2010, | RNCS2010DTE49R9 vs BLU2010-49R9-DT25W |
| BLU2010ER-49R9-DT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 49.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2010, | RNCS2010DTE49R9 vs BLU2010ER-49R9-DT25W |
| BLU2010ER-49R9-DB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 49.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2010, | RNCS2010DTE49R9 vs BLU2010ER-49R9-DB25W |
| BLU2010-49R9-DB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 49.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2010, | RNCS2010DTE49R9 vs BLU2010-49R9-DB25W |