Part Details for RNF12JAD2R00 by SEI Stackpole Electronics Inc
Results Overview of RNF12JAD2R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNF12JAD2R00 Information
RNF12JAD2R00 by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNF12JAD2R00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNF12JAD2R00
|
Avnet Americas | Res Metal Film 2Ohm 5% 1/2W ?100ppm/?C Conformal Axial Ammo Pack - Ammo Pack (Alt: RNF12JAD2R00) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0557 / $0.0568 | Buy Now |
|
|
NAC | RESISTOR, METAL FILM, 1/2W, 2 ohm, 5%, 100 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0600 / $0.1050 | Buy Now |
US Tariff Estimator: RNF12JAD2R00 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNF12JAD2R00
RNF12JAD2R00 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNF12JAD2R00 Part Data Attributes
|
|
RNF12JAD2R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF12JAD2R00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
| Package Description | AXIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 22 Weeks | |
| Samacsys Manufacturer | Stackpole Electronics, Inc. | |
| Additional Feature | FLAME PROOF, PRECISION | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.65 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.75 mm | |
| Package Length | 8.75 mm | |
| Package Shape | TUBULAR PACKAGE | |
| Package Style | Axial | |
| Packing Method | AMMO PACK | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Surface Mount | NO | |
| Technology | METAL FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | MATTE TIN | |
| Terminal Shape | WIRE | |
| Tolerance | 5% | |
| Working Voltage | 350 V |
Alternate Parts for RNF12JAD2R00
This table gives cross-reference parts and alternative options found for RNF12JAD2R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF12JAD2R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNF12JBD2R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF12JAD2R00 vs RNF12JBD2R00 |
| RNF12JTD2R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF12JAD2R00 vs RNF12JTD2R00 |
| PRNF12JTD2R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, | RNF12JAD2R00 vs PRNF12JTD2R00 |
| PRNF12JBD2R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, | RNF12JAD2R00 vs PRNF12JBD2R00 |
| RNF12JND2R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, | RNF12JAD2R00 vs RNF12JND2R00 |