Part Details for RNF14FTD8K06 by SEI Stackpole Electronics Inc
Results Overview of RNF14FTD8K06 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNF14FTD8K06 Information
RNF14FTD8K06 by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNF14FTD8K06
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNF14FTD8K06
|
Avnet Americas | Res Metal Film 8.06K Ohm 1% 1/4W ?100ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNF14FTD8K06) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0187 / $0.0199 | Buy Now |
|
|
NAC | RESISTOR, METAL FILM, 1/4W, 8.06 Kohm, 1%, 100 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0220 / $0.0380 | Buy Now |
US Tariff Estimator: RNF14FTD8K06 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNF14FTD8K06
RNF14FTD8K06 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNF14FTD8K06 Part Data Attributes
|
|
RNF14FTD8K06
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14FTD8K06
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 21 Weeks | |
| Additional Feature | Flame Proof, Precision | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.56 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.35 Mm | |
| Package Length | 6.35 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr, 12 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 8060 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for RNF14FTD8K06
This table gives cross-reference parts and alternative options found for RNF14FTD8K06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14FTD8K06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN1/4T18.06K1%T | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | RNF14FTD8K06 vs RN1/4T18.06K1%T |
| RNF1/4T18.06K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF14FTD8K06 vs RNF1/4T18.06K1%R |
| PRNF14FAD8K06 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | RNF14FTD8K06 vs PRNF14FAD8K06 |
| RN1/4T18.06K1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNF14FTD8K06 vs RN1/4T18.06K1%A |
| RNF14FAD8K06 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF14FTD8K06 vs RNF14FAD8K06 |
| PRNF14FBD8K06 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | RNF14FTD8K06 vs PRNF14FBD8K06 |
| RN1/4T18.06K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNF14FTD8K06 vs RN1/4T18.06K1%R |
| PRNF14FTD8K06 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | RNF14FTD8K06 vs PRNF14FTD8K06 |
| RNF14FBD8K06 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8060ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF14FTD8K06 vs RNF14FBD8K06 |
RNF14FTD8K06 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RNF14FTD8K06 can be found in the Stackpole Electronics Inc. application note AN-114, which provides detailed guidelines for PCB layout and assembly.
-
To ensure proper thermal management, it is recommended to provide a thermal pad on the PCB, and to use a thermal interface material (TIM) between the resistor and the heat sink. The datasheet provides a thermal resistance value (Rth) that can be used to estimate the temperature rise.
-
The maximum power rating for the RNF14FTD8K06 is 14W, but it is recommended to derate the power based on the ambient temperature and the desired reliability level. A derating curve can be found in the datasheet.
-
The RNF14FTD8K06 is a thick-film resistor, which may not be suitable for high-frequency applications due to its limited frequency response. For high-frequency applications, a thin-film resistor or a specialized high-frequency resistor may be more suitable.
-
To ensure reliability in a harsh environment, it is recommended to follow the recommended storage and handling procedures, and to use a conformal coating or potting compound to protect the resistor from moisture and contaminants.