If you like Findchips… You will love Findchips PRO. Try it Now.
Voltage Controlled Oscillator, 2200MHz Min, 2495MHz Max, ROHS COMPLIANT, CASE CK605, 16 PIN
ROS-2500-2319+
Yes
End Of Life
MINI-CIRCUITS
LCC16,.5SQ,100
unknown
EAR99
Mini-Circuits
5.81
4.5 V
0.6 V
e4
130 MHz/V
SURFACE MOUNT
16
1 kHz
2495 MHz
2200 MHz
2.495 MHz
85 °C
-55 °C
VOLTAGE CONTROLLED OSCILLATOR
4.5 dBm
METAL
LCC16,.5SQ,100
-68 dBc/Hz
12.7mm x 12.7mm x 4.57mm
5 V
Not Qualified
Other Oscillators
35 mA
5 V
YES
Gold (Au) - with Nickel (Ni) barrier
49
508,406 of 3,262,357 parts
-0.27% change vs. last year22,045 of 6,407 parts
-63.3% change vs. last year6,270 of 110 parts
-3687.13% change vs. last year