Datasheets
RP10-4805SEW/P/M2-HC by: RECOM Power Inc

Overview of: RP10-4805SEW/P/M2-HC by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: RP10-4805SEW/P/M2-HC

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 20 $83.4910
View this part on Newark
0 Bulk
  • 10 $93.8800
  • 25 $87.7300
  • 50 $84.6500
  • 100 $81.5700
View this part on Sager
0
  • 1 $85.5100
  • 5 $80.1600
  • 10 $75.4500
  • 25 $70.2800
  • 50 $67.5200
  • 100 $65.7800

Part Details for: RP10-4805SEW/P/M2-HC

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

RP10-4805SEW/P/M2-HC RECOM Power Inc

Buy Now Datasheet

Compare Parts:

RP10-4805SEW/P/M2-HC RECOM Power Inc DC-DC Regulated Power Supply Module

Source Content uid RP10-4805SEW/P/M2-HC
Part Life Cycle Code Active
Package Description MODULE-6
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDMA-P6
JESD-609 Code e3
Length 50.8 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 10.2 mm
Surface Mount NO
Technology HYBRID
Terminal Finish Tin (Sn)
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 10 W
Trim/Adjustable Output NO
Width 25.4 mm

Update Alert Settings for: RP10-4805SEW/P/M2-HC by RECOM Power Inc

  • Please alert me when RP10-4805SEW/P/M2-HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP10-4805SEW/P/M2-HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP10-4805SEW/P/M2-HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP10-4805SEW/P/M2-HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP10-4805SEW/P/M2-HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP10-4805SEW/P/M2-HC by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.