-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1486-RP20-11015SFR/P-CHP
|
DigiKey | DC DC CONVERTER 15V 20W Min Qty: 1 Lead time: 10 Weeks Container: Tube, Tube |
9 In Stock |
|
$64.7756 / $86.3700 | Buy Now |
DISTI #
919-RP20-11015SFR/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 43-160Vin 15Vout 1.33A RoHS: Compliant | 0 |
|
$69.1400 / $84.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks | 0 |
|
$67.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.4800 / $86.8700 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 |
|
$93.2769 / $103.6410 | Buy Now | |
DISTI #
RP20-11015SFR/P
|
TME | Converter: DC/DC, 20W, Uin: 43÷160V, Uout: 15VDC, 2"x1", RP20-FR Min Qty: 9 | 0 |
|
$72.8500 | RFQ |
DISTI #
RP20-11015SFR/P
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 9 | 0 |
|
$63.1900 / $80.9700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 43-160VDC 15VDC 1.33A 2"x1" | 0 |
|
$78.3928 / $82.3124 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP20-11015SFR/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP20-11015SFR/P
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-25 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 19.95 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |