Datasheets
RP30-4805SEW/N-HC by: RECOM Power Inc

DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-8/7

Part Details for: RP30-4805SEW/N-HC by RECOM Power Inc

Overview of: RP30-4805SEW/N-HC by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: RP30-4805SEW/N-HC

Distributor Stock Package QTY Break / Prices
View RP30-4805SEW/N-HC on Digi-Key
0 Tube
  • 1 $107.8100
  • 5 $106.1480
  • 10 $105.2990
  • 25 $98.5056
  • 50 $95.1090
  • 100 $90.5800
View RP30-4805SEW/N-HC on Sager
0
  • 1 $107.8100
  • 5 $101.0900
  • 10 $95.1400
  • 25 $88.6300
  • 50 $85.1200
  • 100 $82.9400

Part Details for: RP30-4805SEW/N-HC

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

RP30-4805SEW/N-HC RECOM Power Inc

Buy Now Datasheet

Compare Parts:

RP30-4805SEW/N-HC RECOM Power Inc DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-8/7

Source Content uid RP30-4805SEW/N-HC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Part Package Code MODULE
Package Description , MODULE,8LEAD,1.8
Pin Count 8/7
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature SEATED HGT-NOM
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDMA-P8
JESD-609 Code e3
Length 50.8 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 6 A
Output Voltage-Max 5.5 V
Output Voltage-Min 4.5 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code MODULE,8LEAD,1.8
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.2 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 30 W
Trim/Adjustable Output YES
Width 40.6 mm

Alternate Parts for: RP30-4805SEW/N-HC

This table gives cross-reference parts and alternative options found for RP30-4805SEW/N-HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP30-4805SEW/N-HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP30-4805SEW/N Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-8/7 RECOM Power Inc RP30-4805SEW/N-HC vs RP30-4805SEW/N

Update Alert Settings for: RP30-4805SEW/N-HC by RECOM Power Inc

  • Please alert me when RP30-4805SEW/N-HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP30-4805SEW/N-HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP30-4805SEW/N-HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP30-4805SEW/N-HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP30-4805SEW/N-HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP30-4805SEW/N-HC by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: