-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP40-11005SFR/P-HC-ND
|
DigiKey | DC DC CONVERTER 5V 40W Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$121.6606 / $143.4200 | Buy Now |
DISTI #
919-RP40-11005SFRPHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 43-160Vin 05Vout 8A RoHS: Compliant | 0 |
|
$121.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$111.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.7500 / $144.2400 | Buy Now |
DISTI #
RP40-11005SFR/P-HC
|
TME | Converter: DC/DC, 40W, Uin: 43÷160V, Uout: 5VDC, Iout: 8A, 2"x1" Min Qty: 20 | 0 |
|
$116.7400 | RFQ |
DISTI #
30004148
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 20 | 0 |
|
$104.9400 / $126.5500 | Buy Now |
DISTI #
000000000006065183
|
Sager | Isolated DC/DC Converters - Through Hole 40W 43-160Vin 05Vout 8A Min Qty: 1 | 0 |
|
$114.3400 / $129.7000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 40W 43-160VDC 5VDC 8A 2"x1" | 0 |
|
$129.6336 / $136.1153 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP40-11005SFR/P-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP40-11005SFR/P-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-24 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 17.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |