Part Details for RP508K321B-TR by Nisshinbo Micro Devices
Overview of RP508K321B-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RP508K321B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-RP508K321B-CT-ND
|
DigiKey | IC REG BUCK 3.2V 600MA 6DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.7000 / $1.6700 | Buy Now |
DISTI #
848-RP508K321B-TR
|
Mouser Electronics | Switching Voltage Regulators 600mA 6MHz PWM/VFM Step-down DCDC Converter with Synchronous Rectifier RoHS: Compliant | 0 |
|
$0.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6980 / $1.9110 | Buy Now |