Part Details for RP605Z253B-E2-F by Nisshinbo Micro Devices
Overview of RP605Z253B-E2-F by Nisshinbo Micro Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RP605Z253B-E2-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-RP605Z253B-E2-FCT-ND
|
DigiKey | 300MA ULTRA-LOW POWER BUCK BOOST Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$1.0635 / $2.4100 | Buy Now |
DISTI #
848-RP605Z253B-E2-F
|
Mouser Electronics | Switching Voltage Regulators 300mA Ultra-low Power Buck Boost DC/DC Converter with Battery Monitor RoHS: Compliant | 2596 |
|
$1.0600 / $2.4100 | Buy Now |
Part Details for RP605Z253B-E2-F
RP605Z253B-E2-F CAD Models
RP605Z253B-E2-F Part Data Attributes
|
RP605Z253B-E2-F
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP605Z253B-E2-F
Nisshinbo Micro Devices
Switching Regulator, 0.3A, WLCSP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | WLCSP-20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | VARIABLE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.315 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 2.537 V | |
Output Voltage-Min | 2.463 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.71 mm |