Part Details for RP73D2H412RDTG by TE Connectivity
Results Overview of RP73D2H412RDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73D2H412RDTG Information
RP73D2H412RDTG by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RP73D2H412RDTG
RP73D2H412RDTG CAD Models
RP73D2H412RDTG Part Data Attributes
|
|
RP73D2H412RDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2H412RDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 412ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 1909
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 4.9 Mm | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tape | |
| Rated Power Dissipation (P) | 0.3 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1909 | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RP73D2H412RDTG
This table gives cross-reference parts and alternative options found for RP73D2H412RDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2H412RDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RP73D2H412RDTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 412ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 1909 | RP73D2H412RDTG vs RP73D2H412RDTDF |
| CAR2010412OHMS0.5%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1909 | RP73D2H412RDTG vs CAR2010412OHMS0.5%15PPMHP |