Fixed Resistor, Thin Film, 0.063W, 10500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
RP73F1E10K5BTG TE ConnectivityBuy Now Datasheet |
Compare Parts:RP73F1E10K5BTG TE Connectivity Fixed Resistor, Thin Film, 0.063W, 10500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73F1E10K5BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E10K5BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G1052AB Resistors | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E10K5BTG vs TC02G1052AB |
SMDT0402BTC1052N Resistors | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E10K5BTG vs SMDT0402BTC1052N |
RP73PF1E10K5BTD Resistors | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E10K5BTG vs RP73PF1E10K5BTD |
SMDW0402BBC1052AN Resistors | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E10K5BTG vs SMDW0402BBC1052AN |
RP73F1E10K5BTDG Resistors | Fixed Resistor, Thin Film, 0.063W, 10500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E10K5BTG vs RP73F1E10K5BTDG |
CAR040210.5KOHMS0.05%25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E10K5BTG vs CAR040210.5KOHMS0.05%25PPM |
SMDT0402BBC1052 Resistors | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E10K5BTG vs SMDT0402BBC1052 |
SMDT0402ATC1052 Resistors | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E10K5BTG vs SMDT0402ATC1052 |
RP73PF1E10K5BTDF Resistors | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E10K5BTG vs RP73PF1E10K5BTDF |
TC02G1052AC Resistors | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E10K5BTG vs TC02G1052AC |