Part Details for RP73F1E10K7BTDF by TE Connectivity
Overview of RP73F1E10K7BTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E10K7BTDF
RP73F1E10K7BTDF CAD Models
RP73F1E10K7BTDF Part Data Attributes
|
RP73F1E10K7BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E10K7BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E10K7BTDF
This table gives cross-reference parts and alternative options found for RP73F1E10K7BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E10K7BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDT0402BTC1072 Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E10K7BTDF vs SMDT0402BTC1072 |
RN73F1EB1072B Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E10K7BTDF vs RN73F1EB1072B |
RNCS0402BKE10K7 Resistors | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73F1E10K7BTDF vs RNCS0402BKE10K7 |
RN73F1ETP1072A Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E10K7BTDF vs RN73F1ETP1072A |
AR040210K7+-0.1%TCR25 Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E10K7BTDF vs AR040210K7+-0.1%TCR25 |
CAR040210.7KOHMS0.05%25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E10K7BTDF vs CAR040210.7KOHMS0.05%25PPM |
TC02G1072AT Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E10K7BTDF vs TC02G1072AT |
AR040210K7+-0.05%TCR25 Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E10K7BTDF vs AR040210K7+-0.05%TCR25 |
RP73F1E10K7ATD Resistors | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E10K7BTDF vs RP73F1E10K7ATD |
SMDR0402BTC1072N Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E10K7BTDF vs SMDR0402BTC1072N |