Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
RP73F1E12K4ATDF TE ConnectivityBuy Now Datasheet |
Compare Parts:RP73F1E12K4ATDF TE Connectivity Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73F1E12K4ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E12K4ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E12K4BTDF Resistors | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E12K4ATDF vs RP73PF1E12K4BTDF |
RP73F1E12K4BTDF Resistors | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E12K4ATDF vs RP73F1E12K4BTDF |
CPF0402A12K4E Resistors | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E12K4ATDF vs CPF0402A12K4E |
RP73PF1E12K4BTD Resistors | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E12K4ATDF vs RP73PF1E12K4BTD |
RN73F1ETP1242B Resistors | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E12K4ATDF vs RN73F1ETP1242B |
TC0225B1242E4E Resistors | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E12K4ATDF vs TC0225B1242E4E |
CRT0402-BY-1242GAS Resistors | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E12K4ATDF vs CRT0402-BY-1242GAS |
TC02G1242AT Resistors | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E12K4ATDF vs TC02G1242AT |
SMDT0402BBC1242N Resistors | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E12K4ATDF vs SMDT0402BBC1242N |
CPF0402A12K4E1 Resistors | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E12K4ATDF vs CPF0402A12K4E1 |