Part Details for RP73F1E12K4ATDF by TE Connectivity
Overview of RP73F1E12K4ATDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E12K4ATDF
RP73F1E12K4ATDF CAD Models
RP73F1E12K4ATDF Part Data Attributes
|
RP73F1E12K4ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E12K4ATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E12K4ATDF
This table gives cross-reference parts and alternative options found for RP73F1E12K4ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E12K4ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDT0402BBC1242 Resistors | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E12K4ATDF vs SMDT0402BBC1242 |
CPF0402A12K4E Resistors | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E12K4ATDF vs CPF0402A12K4E |
CAR040212.4KOHMS0.1%25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E12K4ATDF vs CAR040212.4KOHMS0.1%25PPM |
RP73F1E12K4BTD Resistors | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E12K4ATDF vs RP73F1E12K4BTD |
SMDW0402BTC1242AN Resistors | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E12K4ATDF vs SMDW0402BTC1242AN |
RP73F1E12K4BTDF Resistors | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E12K4ATDF vs RP73F1E12K4BTDF |
RN73F1ETP1242B Resistors | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E12K4ATDF vs RN73F1ETP1242B |
TC02G1242AB Resistors | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E12K4ATDF vs TC02G1242AB |
TC0225B1242E4E Resistors | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E12K4ATDF vs TC0225B1242E4E |
RP73F1E12K4BTDG Resistors | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E12K4ATDF vs RP73F1E12K4BTDG |