Part Details for RP73F1E16K5ATDF by TE Connectivity
Overview of RP73F1E16K5ATDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E16K5ATDF
RP73F1E16K5ATDF CAD Models
RP73F1E16K5ATDF Part Data Attributes
|
RP73F1E16K5ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E16K5ATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E16K5ATDF
This table gives cross-reference parts and alternative options found for RP73F1E16K5ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E16K5ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G1652AC Resistors | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E16K5ATDF vs TC02G1652AC |
SMDT0402BTC1652 Resistors | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E16K5ATDF vs SMDT0402BTC1652 |
RP73F1E16K5ATDG Resistors | Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E16K5ATDF vs RP73F1E16K5ATDG |
TC0225B1652ECE Resistors | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E16K5ATDF vs TC0225B1652ECE |
CRT0402-BY-1652GLF Resistors | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F1E16K5ATDF vs CRT0402-BY-1652GLF |
SMDT0402BTC1652N Resistors | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E16K5ATDF vs SMDT0402BTC1652N |
RP73F1E16K5BTDG Resistors | Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E16K5ATDF vs RP73F1E16K5BTDG |
AR02BTC1652 Resistors | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Liean-Gimn Enterprise Co Ltd | RP73F1E16K5ATDF vs AR02BTC1652 |
SMDR0402BTC1652N Resistors | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E16K5ATDF vs SMDR0402BTC1652N |
SMDT0402BBC1652 Resistors | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E16K5ATDF vs SMDT0402BBC1652 |