Part Details for RP73F1E16R9BTDG by TE Connectivity
Overview of RP73F1E16R9BTDG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E16R9BTDG
RP73F1E16R9BTDG CAD Models
RP73F1E16R9BTDG Part Data Attributes
|
RP73F1E16R9BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E16R9BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 16.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E16R9BTDG
This table gives cross-reference parts and alternative options found for RP73F1E16R9BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E16R9BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTRC3Y16R9N Resistors | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E16R9BTDG vs AR02BTRC3Y16R9N |
AR02BPC3Y16R9 Resistors | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E16R9BTDG vs AR02BPC3Y16R9 |
CRT0402-BY-16R9GAS Resistors | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E16R9BTDG vs CRT0402-BY-16R9GAS |
TC02G16R9AT Resistors | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E16R9BTDG vs TC02G16R9AT |
SMDW0402BBC16R9AN Resistors | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E16R9BTDG vs SMDW0402BBC16R9AN |
RP73F1E16R9BTD Resistors | Fixed Resistor, Thin Film, 0.063W, 16.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E16R9BTDG vs RP73F1E16R9BTD |
AR040216R9+-0.1%TCR25 Resistors | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E16R9BTDG vs AR040216R9+-0.1%TCR25 |
SMDT0402BBC16R9 Resistors | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E16R9BTDG vs SMDT0402BBC16R9 |
AR02BTRC3Y16R9 Resistors | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E16R9BTDG vs AR02BTRC3Y16R9 |
TC0225B169JE5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E16R9BTDG vs TC0225B169JE5E |