Part Details for RP73F1E180KBTD by TE Connectivity
Overview of RP73F1E180KBTD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E180KBTD
RP73F1E180KBTD CAD Models
RP73F1E180KBTD Part Data Attributes
|
RP73F1E180KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E180KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 180000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E180KBTD
This table gives cross-reference parts and alternative options found for RP73F1E180KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E180KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETP1803B Resistors | Fixed Resistor, Thin Film, 0.0625W, 180000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E180KBTD vs RN73F1ETP1803B |
SMDT0402BBC1803 Resistors | Fixed Resistor, Thin Film, 0.0625W, 180000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E180KBTD vs SMDT0402BBC1803 |
RP73F1E180KBTDG Resistors | Fixed Resistor, Thin Film, 0.063W, 180000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E180KBTD vs RP73F1E180KBTDG |
SMDT0402BTC1803 Resistors | Fixed Resistor, Thin Film, 0.0625W, 180000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E180KBTD vs SMDT0402BTC1803 |
AR02BPC3Y1803 Resistors | Fixed Resistor, Thin Film, 0.0625W, 180000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E180KBTD vs AR02BPC3Y1803 |
RP73F1E180KBTDF Resistors | Fixed Resistor, Thin Film, 0.063W, 180000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E180KBTD vs RP73F1E180KBTDF |
AR02BTRC3Y1803 Resistors | Fixed Resistor, Thin Film, 0.0625W, 180000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E180KBTD vs AR02BTRC3Y1803 |
CAR0402180KOHMS0.1%25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 180000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E180KBTD vs CAR0402180KOHMS0.1%25PPM |