Part Details for RP73F1E1K27BTDF by TE Connectivity
Overview of RP73F1E1K27BTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E1K27BTDF
RP73F1E1K27BTDF CAD Models
RP73F1E1K27BTDF Part Data Attributes
|
RP73F1E1K27BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E1K27BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E1K27BTDF
This table gives cross-reference parts and alternative options found for RP73F1E1K27BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E1K27BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETP1271A Resistors | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E1K27BTDF vs RN73F1ETP1271A |
AR02BTRC3Y1271 Resistors | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E1K27BTDF vs AR02BTRC3Y1271 |
AR02BPC3Y1271 Resistors | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E1K27BTDF vs AR02BPC3Y1271 |
AR02BTRC3Y1271N Resistors | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E1K27BTDF vs AR02BTRC3Y1271N |
TC0225B1271ECE Resistors | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E1K27BTDF vs TC0225B1271ECE |
RP73F1E1K27ATG Resistors | Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E1K27BTDF vs RP73F1E1K27ATG |
AR04021K27+-0.1%TCR25 Resistors | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E1K27BTDF vs AR04021K27+-0.1%TCR25 |
CAR04021.27KOHMS0.1%25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E1K27BTDF vs CAR04021.27KOHMS0.1%25PPM |
SMDR0402BTC1271N Resistors | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E1K27BTDF vs SMDR0402BTC1271N |
RP73F1E1K27BTD Resistors | Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E1K27BTDF vs RP73F1E1K27BTD |