Fixed Resistor, Thin Film, 0.063W, 249ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
RP73F1E249RATDG TE ConnectivityBuy Now Datasheet |
Compare Parts:RP73F1E249RATDG TE Connectivity Fixed Resistor, Thin Film, 0.063W, 249ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73F1E249RATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E249RATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDR0402BBC2490 Resistors | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E249RATDG vs SMDR0402BBC2490 |
RP73F1E249RATG Resistors | Fixed Resistor, Thin Film, 0.063W, 249ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E249RATDG vs RP73F1E249RATG |
RP73F1E249RBTD Resistors | Fixed Resistor, Thin Film, 0.063W, 249ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E249RATDG vs RP73F1E249RBTD |
RN73F1ETD2490A Resistors | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E249RATDG vs RN73F1ETD2490A |
CAR0402249OHMS0.1%25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E249RATDG vs CAR0402249OHMS0.1%25PPM |
AR02BTRC3Y2490 Resistors | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E249RATDG vs AR02BTRC3Y2490 |
CAR0402249OHMS0.05%25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E249RATDG vs CAR0402249OHMS0.05%25PPM |
CPF0402A249RE1 Resistors | Fixed Resistor, Thin Film, 0.063W, 249ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E249RATDG vs CPF0402A249RE1 |
TC02G2490AC Resistors | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E249RATDG vs TC02G2490AC |
RN73F1EB2490A Resistors | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E249RATDG vs RN73F1EB2490A |