Part Details for RP73F1E332RBTDF by TE Connectivity
Overview of RP73F1E332RBTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E332RBTDF
RP73F1E332RBTDF CAD Models
RP73F1E332RBTDF Part Data Attributes
|
RP73F1E332RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E332RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 332ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E332RBTDF
This table gives cross-reference parts and alternative options found for RP73F1E332RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E332RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402A332RE Resistors | Fixed Resistor, Thin Film, 0.063W, 332ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E332RBTDF vs CPF0402A332RE |
SMDT0402BTC3320N Resistors | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E332RBTDF vs SMDT0402BTC3320N |
RP73F1E332RBTG Resistors | Fixed Resistor, Thin Film, 0.063W, 332ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E332RBTDF vs RP73F1E332RBTG |
RN73F1EB3320A Resistors | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E332RBTDF vs RN73F1EB3320A |
AR02BPC3Y3320 Resistors | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E332RBTDF vs AR02BPC3Y3320 |
TC02G3320AB Resistors | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E332RBTDF vs TC02G3320AB |
RN73F1ETP3320B Resistors | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E332RBTDF vs RN73F1ETP3320B |
SMDT0402BBC3320N Resistors | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E332RBTDF vs SMDT0402BBC3320N |
TC0225B3320T4E Resistors | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E332RBTDF vs TC0225B3320T4E |
TC0225B3320TCE Resistors | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E332RBTDF vs TC0225B3320TCE |