Fixed Resistor, Thin Film, 0.063W, 38.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
RP73F1E38R3BTD TE ConnectivityBuy Now Datasheet |
Compare Parts:RP73F1E38R3BTD TE Connectivity Fixed Resistor, Thin Film, 0.063W, 38.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73F1E38R3BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E38R3BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR040238.3OHMS0.1%25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E38R3BTD vs CAR040238.3OHMS0.1%25PPM |
AR02BTRC3Y38R3N Resistors | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E38R3BTD vs AR02BTRC3Y38R3N |
AR040238R3+-0.1%TCR25 Resistors | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E38R3BTD vs AR040238R3+-0.1%TCR25 |
RN73F1ETP38R3B Resistors | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E38R3BTD vs RN73F1ETP38R3B |
TC0225B383JE5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E38R3BTD vs TC0225B383JE5E |
SMDT0402BBC38R3 Resistors | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E38R3BTD vs SMDT0402BBC38R3 |
TC02G38R3AC Resistors | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E38R3BTD vs TC02G38R3AC |
SMDT0402BTC38R3N Resistors | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E38R3BTD vs SMDT0402BTC38R3N |
TC0225B383JE4E Resistors | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E38R3BTD vs TC0225B383JE4E |
SMDR0402BBC38R3N Resistors | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E38R3BTD vs SMDR0402BBC38R3N |