Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
RP73F1E39K2ATDF TE ConnectivityBuy Now Datasheet |
Compare Parts:RP73F1E39K2ATDF TE Connectivity Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73F1E39K2ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E39K2ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E39K2ATDG Resistors | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E39K2ATDF vs RP73F1E39K2ATDG |
SMDW0402BTC3922AN Resistors | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E39K2ATDF vs SMDW0402BTC3922AN |
SMDT0402BBC3922 Resistors | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E39K2ATDF vs SMDT0402BBC3922 |
RP73F1E39K2BTDG Resistors | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E39K2ATDF vs RP73F1E39K2BTDG |
TC0225B3922T5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E39K2ATDF vs TC0225B3922T5E |
TC02G3922AT Resistors | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E39K2ATDF vs TC02G3922AT |
AR02BTRC3Y3922 Resistors | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E39K2ATDF vs AR02BTRC3Y3922 |
TC0225B3922E5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E39K2ATDF vs TC0225B3922E5E |
SMDT0402BBC3922N Resistors | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E39K2ATDF vs SMDT0402BBC3922N |
AR02BPC3Y3922 Resistors | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E39K2ATDF vs AR02BPC3Y3922 |