Fixed Resistor, Thin Film, 0.063W, 54900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
RP73F1E54K9ATD TE ConnectivityBuy Now Datasheet |
Compare Parts:RP73F1E54K9ATD TE Connectivity Fixed Resistor, Thin Film, 0.063W, 54900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73F1E54K9ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E54K9ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B5492E5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E54K9ATD vs TC0225B5492E5E |
SMDW0402BTC5492AN Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E54K9ATD vs SMDW0402BTC5492AN |
SMDT0402BTC5492 Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E54K9ATD vs SMDT0402BTC5492 |
RP73F1E54K9ATDG Resistors | Fixed Resistor, Thin Film, 0.063W, 54900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E54K9ATD vs RP73F1E54K9ATDG |
SMDT0402BBC5492N Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E54K9ATD vs SMDT0402BBC5492N |
TC0225B5492T4E Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E54K9ATD vs TC0225B5492T4E |
TC0225B5492T5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E54K9ATD vs TC0225B5492T5E |
TC0225B5492E4E Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E54K9ATD vs TC0225B5492E4E |
TC02G5492AC Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E54K9ATD vs TC02G5492AC |
AR02BPC3Y5492N Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E54K9ATD vs AR02BPC3Y5492N |