Part Details for RP73F1E54K9ATDG by TE Connectivity
Overview of RP73F1E54K9ATDG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E54K9ATDG
RP73F1E54K9ATDG CAD Models
RP73F1E54K9ATDG Part Data Attributes
|
RP73F1E54K9ATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E54K9ATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 54900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E54K9ATDG
This table gives cross-reference parts and alternative options found for RP73F1E54K9ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E54K9ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTRC3Y5492N Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E54K9ATDG vs AR02BTRC3Y5492N |
TC02G5492AC Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E54K9ATDG vs TC02G5492AC |
RP73F1E54K9BTDF Resistors | Fixed Resistor, Thin Film, 0.063W, 54900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E54K9ATDG vs RP73F1E54K9BTDF |
CRT0402-BY-5492GAS Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E54K9ATDG vs CRT0402-BY-5492GAS |
RP73F1E54K9BTD Resistors | Fixed Resistor, Thin Film, 0.063W, 54900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E54K9ATDG vs RP73F1E54K9BTD |
AR02BPC3Y5492N Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E54K9ATDG vs AR02BPC3Y5492N |
RP73F1E54K9ATD Resistors | Fixed Resistor, Thin Film, 0.063W, 54900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E54K9ATDG vs RP73F1E54K9ATD |
TC0225B5492E4E Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E54K9ATDG vs TC0225B5492E4E |
TC0225B5492E5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E54K9ATDG vs TC0225B5492E5E |
SMDW0402BBC5492AN Resistors | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E54K9ATDG vs SMDW0402BBC5492AN |