Fixed Resistor, Thin Film, 0.063W, 59000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
RP73F1E59KATDF TE ConnectivityBuy Now Datasheet |
Compare Parts:RP73F1E59KATDF TE Connectivity Fixed Resistor, Thin Film, 0.063W, 59000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73F1E59KATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E59KATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B5902E5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E59KATDF vs TC0225B5902E5E |
RP73F1E59KATG Resistors | Fixed Resistor, Thin Film, 0.063W, 59000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E59KATDF vs RP73F1E59KATG |
TC0225B5902TCE Resistors | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 59000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Uniohm Corp | RP73F1E59KATDF vs TC0225B5902TCE |
TC02G5902AT Resistors | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E59KATDF vs TC02G5902AT |
RP73F1E59KBTG Resistors | Fixed Resistor, Thin Film, 0.063W, 59000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E59KATDF vs RP73F1E59KBTG |
SMDT0402BTC5902N Resistors | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E59KATDF vs SMDT0402BTC5902N |
TC02G5902AB Resistors | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E59KATDF vs TC02G5902AB |
SMDW0402BTC5902AN Resistors | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E59KATDF vs SMDW0402BTC5902AN |
SMDW0402BBC5902AN Resistors | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E59KATDF vs SMDW0402BBC5902AN |
RP73F1E59KATDG Resistors | Fixed Resistor, Thin Film, 0.063W, 59000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E59KATDF vs RP73F1E59KATDG |