Fixed Resistor, Thin Film, 0.063W, 88700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
RP73F1E88K7BTG TE ConnectivityBuy Now Datasheet |
Compare Parts:RP73F1E88K7BTG TE Connectivity Fixed Resistor, Thin Film, 0.063W, 88700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73F1E88K7BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E88K7BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-BY-8872GLF Resistors | Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F1E88K7BTG vs CRT0402-BY-8872GLF |
RP73F1E88K7ATDF Resistors | Fixed Resistor, Thin Film, 0.063W, 88700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E88K7BTG vs RP73F1E88K7ATDF |
TC0225B8872ECE Resistors | Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E88K7BTG vs TC0225B8872ECE |
TC02G8872AB Resistors | Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E88K7BTG vs TC02G8872AB |
AR040288K7+-0.1%TCR25 Resistors | Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E88K7BTG vs AR040288K7+-0.1%TCR25 |
AR02BTRC3Y8872N Resistors | Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E88K7BTG vs AR02BTRC3Y8872N |
TC0225B8872TCE Resistors | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 88700ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Uniohm Corp | RP73F1E88K7BTG vs TC0225B8872TCE |
TC02G8872AT Resistors | Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E88K7BTG vs TC02G8872AT |
RP73F1E88K7ATG Resistors | Fixed Resistor, Thin Film, 0.063W, 88700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E88K7BTG vs RP73F1E88K7ATG |
TC0225B8872E4E Resistors | Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E88K7BTG vs TC0225B8872E4E |