Fixed Resistor, Thin Film, 0.063W, 8450ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
RP73F1E8K45ATG TE ConnectivityBuy Now Datasheet |
Compare Parts:RP73F1E8K45ATG TE Connectivity Fixed Resistor, Thin Film, 0.063W, 8450ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73F1E8K45ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E8K45ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDT0402ABC8451N Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E8K45ATG vs SMDT0402ABC8451N |
TC0225B8451T5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E8K45ATG vs TC0225B8451T5E |
SMDT0402BTC8451N Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E8K45ATG vs SMDT0402BTC8451N |
SMDR0402BTC8451N Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E8K45ATG vs SMDR0402BTC8451N |
RP73F1E8K45ATDF Resistors | Fixed Resistor, Thin Film, 0.063W, 8450ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E8K45ATG vs RP73F1E8K45ATDF |
SMDR0402BBC8451N Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E8K45ATG vs SMDR0402BBC8451N |
RP73F1E8K45BTDF Resistors | Fixed Resistor, Thin Film, 0.063W, 8450ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E8K45ATG vs RP73F1E8K45BTDF |
TC02G8451AT Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E8K45ATG vs TC02G8451AT |
SMDR0402BTC8451 Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E8K45ATG vs SMDR0402BTC8451 |
AR04028K45+-0.1%TCR25 Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E8K45ATG vs AR04028K45+-0.1%TCR25 |