Part Details for RP73F1E8K45BTDF by TE Connectivity
Overview of RP73F1E8K45BTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E8K45BTDF
RP73F1E8K45BTDF CAD Models
RP73F1E8K45BTDF Part Data Attributes
|
RP73F1E8K45BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E8K45BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 8450ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E8K45BTDF
This table gives cross-reference parts and alternative options found for RP73F1E8K45BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E8K45BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDR0402BBC8451N Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E8K45BTDF vs SMDR0402BBC8451N |
TC0225B8451E5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E8K45BTDF vs TC0225B8451E5E |
SMDT0402ABC8451N Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E8K45BTDF vs SMDT0402ABC8451N |
SMDR0402BTC8451 Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E8K45BTDF vs SMDR0402BTC8451 |
TC02G8451AT Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E8K45BTDF vs TC02G8451AT |
TC0225B8451T5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E8K45BTDF vs TC0225B8451T5E |
RP73F1E8K45ATDF Resistors | Fixed Resistor, Thin Film, 0.063W, 8450ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E8K45BTDF vs RP73F1E8K45ATDF |
SMDT0402ABC8451 Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E8K45BTDF vs SMDT0402ABC8451 |
AR02BTRC3Y8451N Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E8K45BTDF vs AR02BTRC3Y8451N |
SMDT0402BTC8451N Resistors | Fixed Resistor, Thin Film, 0.0625W, 8450ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E8K45BTDF vs SMDT0402BTC8451N |