Fixed Resistor, Thin Film, 0.063W, 953ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
RP73F1E953RATG TE ConnectivityBuy Now Datasheet |
Compare Parts:RP73F1E953RATG TE Connectivity Fixed Resistor, Thin Film, 0.063W, 953ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73F1E953RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E953RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E953RATD Resistors | Fixed Resistor, Thin Film, 0.063W, 953ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E953RATG vs RP73F1E953RATD |
RN73F1ETD9530A Resistors | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E953RATG vs RN73F1ETD9530A |
SMDW0402BTC9530AN Resistors | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E953RATG vs SMDW0402BTC9530AN |
CRT0402-AY-9530GAS Resistors | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E953RATG vs CRT0402-AY-9530GAS |
SMDW0402BBC9530AN Resistors | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73F1E953RATG vs SMDW0402BBC9530AN |
TC0225B9530TCE Resistors | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E953RATG vs TC0225B9530TCE |
TC0225B9530E4E Resistors | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E953RATG vs TC0225B9530E4E |
SMDT0402BBC9530 Resistors | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E953RATG vs SMDT0402BBC9530 |
CPF0402A953RE1 Resistors | Fixed Resistor, Thin Film, 0.063W, 953ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E953RATG vs CPF0402A953RE1 |
AR0402953R+-0.05%TCR25 Resistors | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E953RATG vs AR0402953R+-0.05%TCR25 |