Part Details for RP73PF1E14K3BTD by TE Connectivity
Overview of RP73PF1E14K3BTD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E14K3BTD
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
6993 Cut Tape |
Cut Tape |
|
|
6993 Digi-Reel® |
Digi-Reel |
|
|
5000 Tape & Reel |
Reel |
|
|
0 | Cut Tape |
|
|
0 | Reel |
|
|
0 | Reel |
|
Part Details for RP73PF1E14K3BTD
RP73PF1E14K3BTD CAD Models
RP73PF1E14K3BTD Part Data Attributes
|
RP73PF1E14K3BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E14K3BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 14300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E14K3BTD
This table gives cross-reference parts and alternative options found for RP73PF1E14K3BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E14K3BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402A14K3E1 Resistors | Fixed Resistor, Thin Film, 0.063W, 14300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E14K3BTD vs CPF0402A14K3E1 |
TC0225B1432T4E Resistors | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E14K3BTD vs TC0225B1432T4E |
RP73F1E14K3ATDF Resistors | Fixed Resistor, Thin Film, 0.063W, 14300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E14K3BTD vs RP73F1E14K3ATDF |
TC02G1432AT Resistors | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E14K3BTD vs TC02G1432AT |
AR02BTRC3Y1432N Resistors | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73PF1E14K3BTD vs AR02BTRC3Y1432N |
TC0225B1432E5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E14K3BTD vs TC0225B1432E5E |
SMDR0402BBC1432N Resistors | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | RP73PF1E14K3BTD vs SMDR0402BBC1432N |
RP73F1E14K3ATD Resistors | Fixed Resistor, Thin Film, 0.063W, 14300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E14K3BTD vs RP73F1E14K3ATD |
TC0225B1432TCE Resistors | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 14300ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Uniohm Corp | RP73PF1E14K3BTD vs TC0225B1432TCE |
RP73F1E14K3BTD Resistors | Fixed Resistor, Thin Film, 0.063W, 14300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E14K3BTD vs RP73F1E14K3BTD |