Part Details for RP73PF1E16R9BTD by TE Connectivity
Overview of RP73PF1E16R9BTD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E16R9BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
TE Connectivity | RP 1E 0.1W 16R9 0.1% 25PPM 5K RL Resistance Value: 16.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 16.9 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1E16R9BTD | Internal Number: 2-2176304-3 | TE Connectivity RoHS: Compliant Min Qty: 1 | 18551 |
|
$0.2600 / $0.3200 | Buy Now |
Part Details for RP73PF1E16R9BTD
RP73PF1E16R9BTD CAD Models
RP73PF1E16R9BTD Part Data Attributes
|
RP73PF1E16R9BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E16R9BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E16R9BTD
This table gives cross-reference parts and alternative options found for RP73PF1E16R9BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E16R9BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETP16R9B | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E16R9BTD vs RN73F1ETP16R9B |
TC0225B169JE4E | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E16R9BTD vs TC0225B169JE4E |
RP73F1E16R9BTD | Fixed Resistor, Thin Film, 0.063W, 16.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E16R9BTD vs RP73F1E16R9BTD |
TC02G16R9AC | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E16R9BTD vs TC02G16R9AC |
CAR040216.9OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E16R9BTD vs CAR040216.9OHMS0.1%25PPM |
AR02BPC3Y16R9 | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E16R9BTD vs AR02BPC3Y16R9 |
AR040216R9+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E16R9BTD vs AR040216R9+-0.1%TCR25 |
AR02BTRC3Y16R9 | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E16R9BTD vs AR02BTRC3Y16R9 |
CRT0402-BY-16R9GAS | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E16R9BTD vs CRT0402-BY-16R9GAS |
TC0225B169JECE | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E16R9BTD vs TC0225B169JECE |