-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP75H-4805SRW/P-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$153.6036 / $178.9100 | Buy Now |
DISTI #
919-RP75H-4805SRW/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 75W 18-75Vin 5Vout 15A RoHS: Compliant | 0 |
|
$152.1400 / $174.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$139.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.9100 / $155.6400 | Buy Now |
DISTI #
ICDCDC5191
|
Rutronik | DC/DC Mod 18-75V to 05V 75W 2.25kV THT RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Tray |
Stock DE - 2 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$127.4400 / $139.0300 | Buy Now |
DISTI #
000000000006065486
|
Sager | Isolated DC/DC Converters - Through Hole 75W 18-75Vin 5Vout 15A Min Qty: 1 | 0 |
|
$142.6500 / $161.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP75H-4805SRW/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP75H-4805SRW/P
RECOM Power Inc
Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | MODULE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P9 | |
JESD-609 Code | e3 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
This table gives cross-reference parts and alternative options found for RP75H-4805SRW/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP75H-4805SRW/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS075ZG-AN3H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | RP75H-4805SRW/P vs HBS075ZG-AN3H |
TD075-048-05I | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | RP75H-4805SRW/P vs TD075-048-05I |
VI-LCN0-IX-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | RP75H-4805SRW/P vs VI-LCN0-IX-CC |
ULQ-5/15-D48NML2-C | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, SMT-8 | Murata Power Solutions | RP75H-4805SRW/P vs ULQ-5/15-D48NML2-C |
HBS075ZG-AT81H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | RP75H-4805SRW/P vs HBS075ZG-AT81H |
JAHW075A61 | IC 1-OUTPUT 75 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | Lineage Power | RP75H-4805SRW/P vs JAHW075A61 |
PB5SP | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | Pico Electronics Inc | RP75H-4805SRW/P vs PB5SP |
HBS075ZG-AT82H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | RP75H-4805SRW/P vs HBS075ZG-AT82H |
48S5.15HE-N | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Calex Mfg Co Inc | RP75H-4805SRW/P vs 48S5.15HE-N |
UWE-5/15-Q48NBL2-C | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Murata Power Solutions | RP75H-4805SRW/P vs UWE-5/15-Q48NBL2-C |