Part Details for RPA100H-11012SRUW/P (30004833) by RECOM Power Inc
Overview of RPA100H-11012SRUW/P (30004833) by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPA100H-11012SRUW/P (30004833)
RPA100H-11012SRUW/P (30004833) CAD Models
RPA100H-11012SRUW/P (30004833) Part Data Attributes:
|
RPA100H-11012SRUW/P (30004833)
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA100H-11012SRUW/P (30004833)
RECOM Power Inc
Regulated DC/DC Converter; In-V: 16.5-140; Out-V: 12; In V MIN: 16.5; In V MAX: 140; Out V MIN: 9.6; Out V MAX: 13.2; Out-mA: 8500; Isolation: 4.24kV; Output: single; Power Watts or Amps: 100W; Package: Half Brick; Short Circuit Protec: No; MC INPUT-V: 110; MC OUTPUT-V: 12; Length: 60.6 mm; Width: 63.1 mm; Height: 13 mm; Packaging Type: Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |