-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 1/16 BRICK PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6457
|
Newark | Dc-Dc Converter, 5V, 10A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Isolation Voltage:2.25Kvrohs Compliant: Yes |Recom Power RPA50S-4805SW/P Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6200 / $46.0400 | Buy Now |
DISTI #
945-3066-ND
|
DigiKey | DC DC CONVERTER 5V 50W Min Qty: 1 Lead time: 39 Weeks Container: Box |
989 In Stock |
|
$30.6377 / $36.8800 | Buy Now |
DISTI #
919-RPA50S-4805SW/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 50W 18-75Vin 5Vout 10A RoHS: Compliant | 18 |
|
$33.2600 / $36.5300 | Buy Now |
DISTI #
71897087
|
RS | DC-DC Converter, 1/16 Brick OF 2.25, Single Out, 50W, 5V Out, RPA50S-W Series | RECOM Power Inc. RPA50S-4805SW/P RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9200 / $32.9200 | RFQ |
|
Future Electronics | DC DC CONVERTER 5V 50W RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 12Box |
|
$33.8600 / $34.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5000 / $37.6700 | Buy Now |
DISTI #
RPA50S-4805SW/P
|
TME | Converter: DC/DC, 50W, Uin: 18÷75V, Uout: 5VDC, Iout: 10A, 1/16 Brick Min Qty: 1 | 0 |
|
$29.4500 / $35.7300 | RFQ |
DISTI #
000000000006065652
|
Sager | Isolated DC/DC Converters - Through Hole 50W 18-75Vin 5Vout 10A Min Qty: 1 | 252 |
|
$27.8100 / $29.7400 | Buy Now |
DISTI #
3255688
|
Farnell | DC-DC CONVERTER, 5V, 10A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$36.0331 / $37.3409 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 24 |
|
$37.0800 / $39.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPA50S-4805SW/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA50S-4805SW/P
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 1/16 BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | 1/16 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-05 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 33 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
This table gives cross-reference parts and alternative options found for RPA50S-4805SW/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPA50S-4805SW/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ60050EML15NNS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | RPA50S-4805SW/P vs PQ60050EML15NNS |
KW010A0A41-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | ABB Semiconductors | RPA50S-4805SW/P vs KW010A0A41-SRZ |
HBE5R0100 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, LEAD FREE, EIGHTH BRICK PACKAGE, 8 PIN | Shindengen Electronic Manufacturing Co Ltd | RPA50S-4805SW/P vs HBE5R0100 |
VI-LCN0-IY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | RPA50S-4805SW/P vs VI-LCN0-IY-CC |
MT050-048-05C-POP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | RPA50S-4805SW/P vs MT050-048-05C-POP |
PQ60050EKA10NKS-G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | SynQor | RPA50S-4805SW/P vs PQ60050EKA10NKS-G |
PQ60050EMA04NRS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | RPA50S-4805SW/P vs PQ60050EMA04NRS |
PQ60050EMA15PRS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | RPA50S-4805SW/P vs PQ60050EMA15PRS |
QW010A0A1-SZ | IC 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-8, Power Supply Module | Lineage Power | RPA50S-4805SW/P vs QW010A0A1-SZ |
ESTW010A0A41-SZ | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK, SMT-8 | ABB Semiconductors | RPA50S-4805SW/P vs ESTW010A0A41-SZ |