Part Details for RPD-8-N by L3 Harris Narda-Miteq
Overview of RPD-8-N by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPD-8-N
RPD-8-N CAD Models
RPD-8-N Part Data Attributes:
|
RPD-8-N
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
RPD-8-N
L3 Harris Narda-Miteq
0 MHz - 4000 MHz RF/MICROWAVE SPLITTER, 18.6 dB INSERTION LOSS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | N | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 18.6 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.3 |