Part Details for RPF-100N6AF by Anaren Microwave
Overview of RPF-100N6AF by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPF-100N6AF
RPF-100N6AF CAD Models
RPF-100N6AF Part Data Attributes
|
RPF-100N6AF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
RPF-100N6AF
Anaren Microwave
Fixed Attenuator, 0MHz Min, 3000MHz Max, ROHS COMPLIANT, CERAMIC, FM-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 6 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.25 |