-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 1.2mm Slot Width, ULTRA SMALL, ULTRA MINIATURE PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-1018-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2885 In Stock |
|
$0.4894 / $1.3700 | Buy Now |
DISTI #
RPI-125
|
Avnet Americas | Photointerrupter Transmissive 1.2mm Phototransistor 4-Pin - Bulk (Alt: RPI-125) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.3264 / $0.3723 | Buy Now |
DISTI #
755-RPI-125
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output PHOTOINTERRUPTER ULTRA MIN, HIGH RES RoHS: Compliant | 4116 |
|
$0.4140 / $1.3700 | Buy Now |
|
Future Electronics | RPI-125 Series 950 nm 50 mA Photointerrupter Ultraminiature Type RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Tube | 0Tube |
|
$0.3650 | Buy Now |
|
Quest Components | 4593 |
|
$0.3960 / $1.3200 | Buy Now | |
DISTI #
RPI-125
|
TTI | Optical Switches, Transmissive, Phototransistor Output PHOTOINTERRUPTER ULTRA MIN, HIGH RES RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.3260 / $0.3770 | Buy Now |
DISTI #
RPI-125
|
Avnet Americas | Photointerrupter Transmissive 1.2mm Phototransistor 4-Pin - Bulk (Alt: RPI-125) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3264 / $0.3723 | Buy Now |
DISTI #
RPI-125
|
Avnet Americas | Photointerrupter Transmissive 1.2mm Phototransistor 4-Pin - Bulk (Alt: RPI-125) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3264 / $0.3723 | Buy Now |
|
CHIPMALL.COM LIMITED | SENSOR OPT SLOT PHOTOTRANS MODUL | 1772 |
|
$0.3894 / $0.4322 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 1772 |
|
$0.2640 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPI-125
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPI-125
ROHM Semiconductor
Transistor Output Slotted Switch, 1-Channel, 1.2mm Slot Width, ULTRA SMALL, ULTRA MINIATURE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ULTRA SMALL, ULTRA MINIATURE PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 1.2 mm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.00495 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 1.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 1.2 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |