-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 4mm Slot Width, 8 X 5.20 MM, 4.20 MM HEIGHT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RPI-441C1-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4439 / $1.1800 | Buy Now |
DISTI #
RPI-441C1
|
Avnet Americas | Photointerrupter Transmissive 4mm Phototransistor 4-Pin - Bulk (Alt: RPI-441C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2951 / $0.3360 | Buy Now |
DISTI #
755-RPI-441C1
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output PHOTOINTERRUPTER 4mm Gap 8.0x4.2mm RoHS: Compliant | 669 |
|
$0.4260 / $1.2300 | Buy Now |
|
Future Electronics | Small 50 mA 30 V 800 nm Through Hole 4 mm Gap Photointerrupter RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.4200 / $0.4800 | Buy Now |
|
Bristol Electronics | 123 |
|
RFQ | ||
DISTI #
RPI-441C1
|
Avnet Americas | Photointerrupter Transmissive 4mm Phototransistor 4-Pin - Bulk (Alt: RPI-441C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2951 / $0.3360 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1190-Authorized Distributor |
|
$0.3710 / $1.1000 | Buy Now |
DISTI #
RPI-441C1
|
Avnet Americas | Photointerrupter Transmissive 4mm Phototransistor 4-Pin - Bulk (Alt: RPI-441C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2951 / $0.3360 | Buy Now |
DISTI #
RPI-441C1
|
Avnet Asia | Photointerrupter Transmissive 4mm Phototransistor 4-Pin (Alt: RPI-441C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RPI-441C1
|
Avnet Silica | Photointerrupter Transmissive 4mm Phototransistor 4-Pin (Alt: RPI-441C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPI-441C1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPI-441C1
ROHM Semiconductor
Transistor Output Slotted Switch, 1-Channel, 4mm Slot Width, 8 X 5.20 MM, 4.20 MM HEIGHT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 8 X 5.20 MM, 4.20 MM HEIGHT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 4 mm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 4 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |