Part Details for RPLH22-02-06-02 by LEDtronics Inc
Overview of RPLH22-02-06-02 by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPLH22-02-06-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0700 / $32.7200 | Buy Now |
Part Details for RPLH22-02-06-02
RPLH22-02-06-02 CAD Models
RPLH22-02-06-02 Part Data Attributes
|
RPLH22-02-06-02
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPLH22-02-06-02
LEDtronics Inc
Single Color LED, White,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for RPLH22-02-06-02
This table gives cross-reference parts and alternative options found for RPLH22-02-06-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPLH22-02-06-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF321W600-24V-BP | Single Color LED, Cool White, | LEDtronics Inc | RPLH22-02-06-02 vs BF321W600-24V-BP |
FF200W600-24V-AC | Single Color LED, Cool White, | LEDtronics Inc | RPLH22-02-06-02 vs FF200W600-24V-AC |
BF321W600-3.6V-BP | Single Color LED, Cool White, | LEDtronics Inc | RPLH22-02-06-02 vs BF321W600-3.6V-BP |
FF200W600-5V-AC | Single Color LED, Cool White, | LEDtronics Inc | RPLH22-02-06-02 vs FF200W600-5V-AC |
BF321W600-3.5VF-BP | Single Color LED, Cool White, | LEDtronics Inc | RPLH22-02-06-02 vs BF321W600-3.5VF-BP |
FF200W600-6V-AC | Single Color LED, Cool White, | LEDtronics Inc | RPLH22-02-06-02 vs FF200W600-6V-AC |
L50FWHTDW12 | Single Color LED, White, T-1 3/4, 5.0038mm | Spectrum Devices Corporation | RPLH22-02-06-02 vs L50FWHTDW12 |
507-5167-3737-500F | Single Color LED, White, 7.16mm, ROHS COMPLIANT PACKAGE-2 | Dialight | RPLH22-02-06-02 vs 507-5167-3737-500F |
L50FWHTCW12 | Single Color LED, White, T-1 3/4, 5.0038mm | Spectrum Devices Corporation | RPLH22-02-06-02 vs L50FWHTCW12 |
UTL24E-0IW | Single Color LED, White, 6.73mm, | LEDtronics Inc | RPLH22-02-06-02 vs UTL24E-0IW |