Part Details for RPM5.0-3.0 (80099341) by RECOM Power Inc
Overview of RPM5.0-3.0 (80099341) by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RPM5.0-3.0 (80099341)
RPM5.0-3.0 (80099341) CAD Models
RPM5.0-3.0 (80099341) Part Data Attributes
|
RPM5.0-3.0 (80099341)
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPM5.0-3.0 (80099341)
RECOM Power Inc
Switching Regulator; In-V: 3-17; Out-V: 5.0; In V MIN: 3; In V MAX: 17; Out V MIN: 0.9; Out V MAX: 6; Out-mA: 3000; Output: single; Power Watts or Amps: 3A; Package: 25 pad LGA; Short Circuit Protec: Yes; MC OUTPUT-V: 5; MC OUTPUT-C: 3; Length: 12.19 mm; Width: 12.19 mm; Height: 3.75 mm; Packaging Type: Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | XMA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 97% | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 5.15 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-MXMA-N25 | |
JESD-609 Code | e4 | |
Length | 12.19 mm | |
Line Regulation-Max | 3% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 4 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.29 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 12.19 mm |