Part Details for RPM5340-H14E4A by ROHM Semiconductor
Overview of RPM5340-H14E4A by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RPM5340-H14E4A
RPM5340-H14E4A CAD Models
RPM5340-H14E4A Part Data Attributes
|
RPM5340-H14E4A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPM5340-H14E4A
ROHM Semiconductor
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Nom | 3 V | |
Terminal Finish | Matte Tin (Sn) |