-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8191
|
Newark | Dc-Dc Converter, 3.3V, 1.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:4.95W, Output Current Max:1.5A, Dc/Dc Converter Output Type:Fixed, Adjustable, Dc/Dc Converter Mounting:Surface Mount Device Rohs Compliant: Yes |Recom Power RPMH3.3-1.5-CT Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $13.9400 | Buy Now |
DISTI #
945-RPMH3.3-1.5-CT-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
3 In Stock |
|
$8.0174 / $9.8000 | Buy Now |
DISTI #
919-RPMH3.3-1.5-CT
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.95W 5-60Vin 1.5A 3.3Vout RoHS: Compliant | 54 |
|
$8.0100 / $9.8000 | Buy Now |
DISTI #
73561744
|
RS | DC-DC-Converter, 1.5A, 5-60Vin, 3.3Vout, Regulated, 25 pad LGA, RPMH-1.5 Series | RECOM Power Inc. RPMH3.3-1.5-CT RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1300 / $10.0500 | RFQ |
|
Future Electronics | 1.5A DC/DC-Converter 'INNOLINE' SMD reg RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 30Tube |
|
$8.0200 / $8.1500 | Buy Now |
|
Onlinecomponents.com | Regulated 1.5A DC/DC-Converter - SMD - Inut: 5-60VDC - Output: 3.3VDC - Tube RoHS: Compliant | 0 |
|
$7.8200 / $10.3500 | Buy Now |
DISTI #
RPMH3.3-1.5-CT
|
TME | Converter: DC/DC, Uin: 5÷60V, Uout: 3.3VDC, Iout: 1.5A, SMT, RPMH-1.5 Min Qty: 1 | 16 |
|
$8.2700 / $10.2100 | Buy Now |
DISTI #
ICDCDC5155
|
Rutronik | SwitchReg 05-60V to 3,3V 1,5A SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 17 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$6.7500 / $7.3700 | Buy Now |
DISTI #
000000000006184672
|
Sager | Non-Isolated DC/DC Converters 4.95W 5-60Vin 1.5A 3.3Vout Min Qty: 1 | 0 |
|
$8.1300 / $8.8700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 60 |
|
$10.1900 / $10.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPMH3.3-1.5-CT
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPMH3.3-1.5-CT
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | Nickel/Gold (Ni/Au) |