-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 6mm Min, 6mm Max, 0.08-0.80mA, 1-Channel, Rectangular, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9067
|
Newark | Photointerrupter Reflective Phototransistor 4-Pin Rohs Compliant: Yes |Rohm RPR-220 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.8910 | Buy Now |
DISTI #
846-RPR-220-ND
|
DigiKey | PHOTOINTERRUPTER REFL 6MM 800NM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14559 In Stock |
|
$0.8816 / $2.1300 | Buy Now |
DISTI #
RPR-220
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin - Bulk (Alt: RPR-220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 500 |
|
RFQ | |
DISTI #
755-RPR-220
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output PHOTO SENSOR DISTANCE 6mm RoHS: Compliant | 4445 |
|
$0.8510 / $2.1300 | Buy Now |
|
Future Electronics | General Size 50 mA 30 V 800 nm Through Hole Reflective Photosensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 26010Bag |
|
$0.7850 / $0.9500 | Buy Now |
|
Quest Components | REFLECTIVE DETECTOR, 1-CHANNEL, GAP-1E | 15405 |
|
$0.9450 / $2.5200 | Buy Now |
DISTI #
RPR-220
|
TTI | Optical Switches, Reflective, Phototransistor Output PHOTO SENSOR DISTANCE 6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3400 In Stock |
|
$0.8100 / $0.9000 | Buy Now |
DISTI #
RPR-220
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin - Bulk (Alt: RPR-220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 500 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 500-Authorized Distributor |
|
$0.9720 / $1.9700 | Buy Now |
DISTI #
RPR-220
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin - Bulk (Alt: RPR-220) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 500 |
|
$0.7826 / $0.8910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPR-220
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPR-220
ROHM Semiconductor
Diffuse Photoelectric Sensor, 6mm Min, 6mm Max, 0.08-0.80mA, 1-Channel, Rectangular, Through Hole Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH SENSITIVITY, 0.10UA VCE, 0.50UA DARK CURRENT | |
Body Breadth | 4.9 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 6.4 mm | |
JESD-609 Code | e1 | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.8 mA | |
Output Range | 0.08-0.80mA | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 10 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.34 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |