If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Resistor, Metal Film, 1W, 510ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
RR01J510RTB
Yes
Yes
Active
TE CONNECTIVITY LTD
AXIAL LEADED
compliant
EAR99
8533.21.00.90
TE Connectivity
5.61
RATED AC VOLTAGE (V): 350
Tubular
e3
0.65 mm
30 mm
THROUGH HOLE MOUNT
2
235 °C
-55 °C
2.6 mm
6.8 mm
TUBULAR PACKAGE
Axial
AMMO PACK
1 W
70 °C
510 Ω
FIXED RESISTOR
FIXED RESISTOR
NO
METAL FILM
300 ppm/°C
Tin (Sn)
WIRE
5%
350 V
4,775