Part Details for RR0510P-1432-B-C by Thin Film Technology Corp (TFT)
Overview of RR0510P-1432-B-C by Thin Film Technology Corp (TFT)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RR0510P-1432-B-C
RR0510P-1432-B-C CAD Models
RR0510P-1432-B-C Part Data Attributes
|
RR0510P-1432-B-C
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
RR0510P-1432-B-C
Thin Film Technology Corp (TFT)
Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RR0510P-1432-B-C
This table gives cross-reference parts and alternative options found for RR0510P-1432-B-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0510P-1432-B-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U14K3BBL Resistors | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RR0510P-1432-B-C vs WF04U14K3BBL |
WF04U14K3BB Resistors | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RR0510P-1432-B-C vs WF04U14K3BB |
RR0510P1432B-T10-C Resistors | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 14300ohm, SURFACE MOUNT, 0402, TR | Thin Film Technology Corp (TFT) | RR0510P-1432-B-C vs RR0510P1432B-T10-C |
WF04U14K3BTL Resistors | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RR0510P-1432-B-C vs WF04U14K3BTL |
RR0510P1432B-T-C Resistors | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 14300ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RR0510P-1432-B-C vs RR0510P1432B-T-C |
TC0225B1432BE Resistors | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 14300ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Uniohm Corp | RR0510P-1432-B-C vs TC0225B1432BE |
RR0510P-1432-B Resistors | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RR0510P-1432-B-C vs RR0510P-1432-B |